
XUF216-512-FB236-C20A
- Manufacturer
- MFR.Part #
- XUF216-512-FB236-C20A
- JLCPCB Part #
- C7158747
- Package
- FBGA-236(10x10)
- Description
- 104 950mV~3.6V Others FBGA-236(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | XMOS | |
| Package | FBGA-236(10x10) | |
| Voltage - Supply | 950mV~3.6V | |
| CPU Core | Others | |
| Number of I/O | 104 |

* Images are for reference only
XUF216-512-FB236-C20A
Extended- Manufacturer
- MFR.Part #
- XUF216-512-FB236-C20A
- JLCPCB Part #
- C7158747
- Package
- FBGA-236(10x10)
- Description
- 104 950mV~3.6V Others FBGA-236(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XUF216-512-FB236-C20A
Extended- Manufacturer
- MFR.Part #
- XUF216-512-FB236-C20A
- JLCPCB Part #
- C7158747
- Package
- FBGA-236(10x10)
- Description
- 104 950mV~3.6V Others FBGA-236(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XUF216-512-FB236-C20A Specifications
XUF216-512-FB236-C20A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | XMOS | |
| Package | FBGA-236(10x10) | |
| Voltage - Supply | 950mV~3.6V | |
| CPU Core | Others | |
| Number of I/O | 104 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XUF216-512-FB236-C20A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XUF216-512-FB236-C20A Schematic Symbol & PCB Footprint
The XUF216-512-FB236-C20A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.