


XL2050A
- Manufacturer
- MFR.Part #
- XL2050A
- JLCPCB Part #
- C48031600
- Package
- TO-220B-5L
- Description
- -30V~-8V、8V~30V、16V~60V 0.015% 1-Channel 30mA 35Wx1@8Ω 83dB、95dB Class AB Overvoltage protection TO-220B-5L Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | XLSEMI | |
| Package | TO-220B-5L | |
| Power Supply Rejection Ratio (PSRR) | 83dB、95dB | |
| Output Power | 35Wx1@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Voltage - Supply | -30V~-8V、8V~30V、16V~60V | |
| Quiescent Current | 30mA | |
| Features | Overvoltage protection | |
| Class | Class AB | |
| Speaker Channels | 1-Channel |

* Images are for reference only
XL2050A
Extended- Manufacturer
- MFR.Part #
- XL2050A
- JLCPCB Part #
- C48031600
- Package
- TO-220B-5L
- Description
- -30V~-8V、8V~30V、16V~60V 0.015% 1-Channel 30mA 35Wx1@8Ω 83dB、95dB Class AB Overvoltage protection TO-220B-5L Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XL2050A
Extended- Manufacturer
- MFR.Part #
- XL2050A
- JLCPCB Part #
- C48031600
- Package
- TO-220B-5L
- Description
- -30V~-8V、8V~30V、16V~60V 0.015% 1-Channel 30mA 35Wx1@8Ω 83dB、95dB Class AB Overvoltage protection TO-220B-5L Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL2050A Specifications
XL2050A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | XLSEMI | |
| Package | TO-220B-5L | |
| Power Supply Rejection Ratio (PSRR) | 83dB、95dB | |
| Output Power | 35Wx1@8Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Voltage - Supply | -30V~-8V、8V~30V、16V~60V | |
| Quiescent Current | 30mA | |
| Features | Overvoltage protection | |
| Class | Class AB | |
| Speaker Channels | 1-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2050A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL2050A Documents
XL2050A datasheets or manufacturer documentation.
XL2050A Schematic Symbol & PCB Footprint
The XL2050A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.