
XZ81-K2M-1000-K2M-ZZ
- Manufacturer
- MFR.Part #
- XZ81-K2M-1000-K2M-ZZ
- JLCPCB Part #
- C49142775
- Package
- -
- Description
- -40℃~+105℃ 1.5 1m 50Ω 6GHz - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| SWR | 1.5 | |
| Line Length | 1m |

* Images are for reference only
XZ81-K2M-1000-K2M-ZZ
Extended- Manufacturer
- MFR.Part #
- XZ81-K2M-1000-K2M-ZZ
- JLCPCB Part #
- C49142775
- Package
- -
- Description
- -40℃~+105℃ 1.5 1m 50Ω 6GHz - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XZ81-K2M-1000-K2M-ZZ
Extended- Manufacturer
- MFR.Part #
- XZ81-K2M-1000-K2M-ZZ
- JLCPCB Part #
- C49142775
- Package
- -
- Description
- -40℃~+105℃ 1.5 1m 50Ω 6GHz - RF Cables ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZ81-K2M-1000-K2M-ZZ Specifications
XZ81-K2M-1000-K2M-ZZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| SWR | 1.5 | |
| Line Length | 1m |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZ81-K2M-1000-K2M-ZZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZ81-K2M-1000-K2M-ZZ Schematic Symbol & PCB Footprint
The XZ81-K2M-1000-K2M-ZZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.