



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.82mm | |
| Card Type | MicroSD Card (TF Card) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XKNANO-1307-16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.82mm | |
| Card Type | MicroSD Card (TF Card) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XKNANO-1307-16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XKNANO-1307-16 datasheets or manufacturer documentation.
Datasheet: XKNANO-1307-16 Datasheet (PDF)
The XKNANO-1307-16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.