
* Images are for reference only
X9862WRS-03-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9862WRS-03-6TSN
- JLCPCB Part #
- C2884693
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x3P 2.5mm 3 3P 6.8mm Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1785
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1785
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
50+
$0.1473
150+
$0.1301
500+
$0.1085
2000+
$0.0989
4000+
$0.0931
Related Products