
* Images are for reference only
X9821WV-03R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9821WV-03R-LPSN
- JLCPCB Part #
- C7420395
- Package
- Plugin,P=1.25mm
- Description
- -45℃~+125℃ 1 1.25mm 125V 1A 1x3P 3 3P 5.5mm Brass LCP Through Hole Tin UL94V-0 Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0428
600+
$0.0372
1200+
$0.0328
4800+
$0.0295
10200+
$0.0279
Related Products