
X9396H-15-N0
- Manufacturer
- MFR.Part #
- X9396H-15-N0
- JLCPCB Part #
- C2884437
- Package
- P=3.96mm
- Description
- -25℃~+85℃ 1 15 1x15P 3.96mm Locking P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | XKB Connection | |
| Package | P=3.96mm | |
| Holes Structure | 1x15P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Locker | Locking | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 15 |

* Images are for reference only
X9396H-15-N0
Extended- Manufacturer
- MFR.Part #
- X9396H-15-N0
- JLCPCB Part #
- C2884437
- Package
- P=3.96mm
- Description
- -25℃~+85℃ 1 15 1x15P 3.96mm Locking P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X9396H-15-N0
Extended- Manufacturer
- MFR.Part #
- X9396H-15-N0
- JLCPCB Part #
- C2884437
- Package
- P=3.96mm
- Description
- -25℃~+85℃ 1 15 1x15P 3.96mm Locking P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9396H-15-N0 Specifications
X9396H-15-N0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | XKB Connection | |
| Package | P=3.96mm | |
| Holes Structure | 1x15P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Locker | Locking | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 15 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9396H-15-N0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9396H-15-N0 Documents
X9396H-15-N0 datasheets or manufacturer documentation.
Datasheet: X9396H-15-N0 Datasheet (PDF)
X9396H-15-N0 Schematic Symbol & PCB Footprint
The X9396H-15-N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.