
X9357HF-12I-N2
- Manufacturer
- MFR.Part #
- X9357HF-12I-N2
- JLCPCB Part #
- C2884415
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 1 12 1x12P 4.2mm Non-Latching P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | XKB Connection | |
| Package | P=4.2mm | |
| Holes Structure | 1x12P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Non-Latching | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 12 |

* Images are for reference only
X9357HF-12I-N2
Extended- Manufacturer
- MFR.Part #
- X9357HF-12I-N2
- JLCPCB Part #
- C2884415
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 1 12 1x12P 4.2mm Non-Latching P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X9357HF-12I-N2
Extended- Manufacturer
- MFR.Part #
- X9357HF-12I-N2
- JLCPCB Part #
- C2884415
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 1 12 1x12P 4.2mm Non-Latching P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9357HF-12I-N2 Specifications
X9357HF-12I-N2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | XKB Connection | |
| Package | P=4.2mm | |
| Holes Structure | 1x12P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Non-Latching | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9357HF-12I-N2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9357HF-12I-N2 Documents
X9357HF-12I-N2 datasheets or manufacturer documentation.
Datasheet: X9357HF-12I-N2 Datasheet (PDF)
X9357HF-12I-N2 Schematic Symbol & PCB Footprint
The X9357HF-12I-N2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.