
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Micro-Match Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm(Staggered pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x5P | |
| Voltage Rating | 500V | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Connector Type | Board end pin socket | |
| Number of Pins | 10P | |
| Mounting Type | Vertical welding |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9127FVS-10A1-6TSNRE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Micro-Match Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm(Staggered pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x5P | |
| Voltage Rating | 500V | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Connector Type | Board end pin socket | |
| Number of Pins | 10P | |
| Mounting Type | Vertical welding |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9127FVS-10A1-6TSNRE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9127FVS-10A1-6TSNRE datasheets or manufacturer documentation.
Datasheet: X9127FVS-10A1-6TSNRE Datasheet (PDF)
The X9127FVS-10A1-6TSNRE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.