CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X9127WH-22S-PTRE
X9127WH-22S-PTRE - 1
X9127WH-22S-PTRE - 2
X9127WH-22S-PTRE - 3
Extended1/3
* Images are for reference only

X9127WH-22S-PTRE

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X9127WH-22S-PTRE
JLCPCB Part #
C2884264
Package
Plugin,P=1.27mm
Description
-40℃~+125℃ 1.5mm 11 1A 2 2.54mm 2x11P 500V Brass Free Hanging Pressure fitting head Red Tin 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x11P
Number of Rows2
Voltage Rating (Max)500V
ColorRed
Contact PlatingTin
Connector TypePressure fitting head
Current Rating1A
Contact MaterialBrass
Pitch2.54mm
Holder TypeFree Hanging
Row Spacing1.5mm
Number of PINs Per Row11
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X9127WH-22S-PTRE
X9127WH-22S-PTRE

* Images are for reference only

X9127WH-22S-PTRE

Extended
Manufacturer

XKB Connection

MFR.Part #
X9127WH-22S-PTRE
JLCPCB Part #
C2884264
Package
Plugin,P=1.27mm
Description
-40℃~+125℃ 1.5mm 11 1A 2 2.54mm 2x11P 500V Brass Free Hanging Pressure fitting head Red Tin 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9127WH-22S-PTRE

* Images are for reference only

X9127WH-22S-PTRE

Extended
Manufacturer

XKB Connection

MFR.Part #
X9127WH-22S-PTRE
JLCPCB Part #
C2884264
Package
Plugin,P=1.27mm
Description
-40℃~+125℃ 1.5mm 11 1A 2 2.54mm 2x11P 500V Brass Free Hanging Pressure fitting head Red Tin 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9127WH-22S-PTRE Specifications

X9127WH-22S-PTRE technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x11P
Number of Rows2
Voltage Rating (Max)500V
ColorRed
Contact PlatingTin
Connector TypePressure fitting head
Current Rating1A
Contact MaterialBrass
Pitch2.54mm
Holder TypeFree Hanging
Row Spacing1.5mm
Number of PINs Per Row11
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9127WH-22S-PTRE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9127WH-22S-PTRE Schematic Symbol & PCB Footprint

The X9127WH-22S-PTRE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.