


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | XKB Connection | |
| Package | P=1.27mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 500V | |
| Color | Red | |
| Contact Plating | Tin | |
| Connector Type | Pressure fitting head | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Holder Type | Free Hanging | |
| Row Spacing | 1.5mm | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9127WH-14S-PTRE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | XKB Connection | |
| Package | P=1.27mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 500V | |
| Color | Red | |
| Contact Plating | Tin | |
| Connector Type | Pressure fitting head | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Holder Type | Free Hanging | |
| Row Spacing | 1.5mm | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9127WH-14S-PTRE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X9127WH-14S-PTRE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.