
* Images are for reference only
X9127FV-06B-9TSNRE
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9127FV-06B-9TSNRE
- JLCPCB Part #
- C5291155
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x6P 500V 6 6P Brass PBT Through Hole Tin 插件,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 138
In-stock Item Pricing
Qty Unit Price
1+
$0.4858
10+
$0.3813
60+
$0.3362
120+
$0.2815
480+
$0.2558
1020+
$0.2413
Related Products