
* Images are for reference only
X6521WRS-2x13E-C60D87
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6521WRS-2x13E-C60D87
- JLCPCB Part #
- C4748894
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 26P 2x13P 3A Black Brass Gold Pin Header SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1852
10+
$0.9906
30+
$0.8829
250+
$0.7301
500+
$0.6770
1000+
$0.6529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products