
* Images are for reference only
X4611WRS-18I-C40D44
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X4611WRS-18I-C40D44
- JLCPCB Part #
- C5242559
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 18P 1x18P 250V 2mm 2mm 2mm 3A Black Brass Gold Pin Header SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 514
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 514
In-stock Item Pricing
Qty Unit Price
1+
$0.3796
10+
$0.2992
30+
$0.2638
100+
$0.2204
500+
$0.2011
1000+
$0.1882
Related Products