
* Images are for reference only
X4611WRS-16I-C40D44
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X4611WRS-16I-C40D44
- JLCPCB Part #
- C5242557
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 16P 1x16P 250V 2mm 2mm 2mm 3A Black Brass Gold Pin Header SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 421
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 421
In-stock Item Pricing
Qty Unit Price
1+
$0.2582
50+
$0.2027
150+
$0.1791
500+
$0.1493
2500+
$0.1361
5000+
$0.1282
Related Products