
* Images are for reference only
X3113WVS-36-9TV15
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3113WVS-36-9TV15
- JLCPCB Part #
- C5711227
- Package
- SMD,P=1mm
- Description
- 11.25mm 14P 36P PCI-E x1 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$1.0619
10+
$0.8863
30+
$0.7896
70+
$0.6816
490+
$0.6333
1400+
$0.6107
Related Products
Welcome back, may I help you?