
* Images are for reference only
X3025WVS-02C-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WVS-02C-LPSW
- JLCPCB Part #
- C725769
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3mm 5.06mm 5A 9.9mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.5291
10+
$0.4181
30+
$0.3715
250+
$0.2992
500+
$0.2718
1000+
$0.2557
Related Products