
X2530WR-22-PTSN
- Manufacturer
- MFR.Part #
- X2530WR-22-PTSN
- JLCPCB Part #
- C5146621
- Package
- -
- Description
- 1 1x22P 2.54mm 22 Brass Right Angle Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Pins Structure | 1x22P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 22 |

* Images are for reference only
X2530WR-22-PTSN
Extended- Manufacturer
- MFR.Part #
- X2530WR-22-PTSN
- JLCPCB Part #
- C5146621
- Package
- -
- Description
- 1 1x22P 2.54mm 22 Brass Right Angle Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X2530WR-22-PTSN
Extended- Manufacturer
- MFR.Part #
- X2530WR-22-PTSN
- JLCPCB Part #
- C5146621
- Package
- -
- Description
- 1 1x22P 2.54mm 22 Brass Right Angle Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X2530WR-22-PTSN Specifications
X2530WR-22-PTSN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Pins Structure | 1x22P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 22 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2530WR-22-PTSN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X2530WR-22-PTSN Schematic Symbol & PCB Footprint
The X2530WR-22-PTSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.