
* Images are for reference only
X2510WV-10-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2510WV-10-N0SN
- JLCPCB Part #
- C2882508
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.54mm 25.4mm 250V 3A Brass PA66 Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0665
150+
$0.0578
1000+
$0.0512
2000+
$0.0460
5000+
$0.0435
Related Products