


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge - AWG | 22~28 | |
| Insulation OD | 1.57mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X2510T-PSN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Wire Gauge - AWG | 22~28 | |
| Insulation OD | 1.57mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2510T-PSN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X2510T-PSN datasheets or manufacturer documentation.
Datasheet: X2510T-PSN Datasheet (PDF)
The X2510T-PSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.