CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X25061HI-10A9A-PTSN
X25061HI-10A9A-PTSN - 1
X25061HI-10A9A-PTSN - 2
X25061HI-10A9A-PTSN - 3
Extended1/3
* Images are for reference only

X25061HI-10A9A-PTSN

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X25061HI-10A9A-PTSN
JLCPCB Part #
C7525460
Package
P=2.5mm
Description
-40℃~+125℃ 1 10 1x10P 2.5mm 250V 2A Free Hanging Pressure fitting head Tin White P=2.5mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=2.5mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins1x10P
Voltage Rating (Max)250V
Number of Rows1
ColorWhite
Contact PlatingTin
Connector TypePressure fitting head
Current Rating2A
Pitch2.5mm
Holder TypeFree Hanging
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X25061HI-10A9A-PTSN
X25061HI-10A9A-PTSN

* Images are for reference only

X25061HI-10A9A-PTSN

Extended
Manufacturer

XKB Connection

MFR.Part #
X25061HI-10A9A-PTSN
JLCPCB Part #
C7525460
Package
P=2.5mm
Description
-40℃~+125℃ 1 10 1x10P 2.5mm 250V 2A Free Hanging Pressure fitting head Tin White P=2.5mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X25061HI-10A9A-PTSN

* Images are for reference only

X25061HI-10A9A-PTSN

Extended
Manufacturer

XKB Connection

MFR.Part #
X25061HI-10A9A-PTSN
JLCPCB Part #
C7525460
Package
P=2.5mm
Description
-40℃~+125℃ 1 10 1x10P 2.5mm 250V 2A Free Hanging Pressure fitting head Tin White P=2.5mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X25061HI-10A9A-PTSN Specifications

X25061HI-10A9A-PTSN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=2.5mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins1x10P
Voltage Rating (Max)250V
Number of Rows1
ColorWhite
Contact PlatingTin
Connector TypePressure fitting head
Current Rating2A
Pitch2.5mm
Holder TypeFree Hanging
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X25061HI-10A9A-PTSN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X25061HI-10A9A-PTSN Documents

X25061HI-10A9A-PTSN datasheets or manufacturer documentation.

Datasheet: X25061HI-10A9A-PTSN Datasheet (PDF)

X25061HI-10A9A-PTSN Schematic Symbol & PCB Footprint

The X25061HI-10A9A-PTSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.