
* Images are for reference only
X2016WV-16-46SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WV-16-46SN
- JLCPCB Part #
- C2882246
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 16 16P 1x16P 2A 2mm Brass PA46 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
200+
$0.0359
500+
$0.0346
1000+
$0.0340
Related Products