CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X2001H-2x08-PTV01
X2001H-2x08-PTV01 - 1
X2001H-2x08-PTV01 - 2
X2001H-2x08-PTV01 - 3
Extended1/3
* Images are for reference only

X2001H-2x08-PTV01

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X2001H-2x08-PTV01
JLCPCB Part #
C5147821
Package
P=2mm
Description
-40℃~+105℃ 1A 2 250V 2mm 2mm 2x8P 8 Black Brass Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head
Pitch2mm
Current Rating1A
Contact MaterialBrass
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X2001H-2x08-PTV01
X2001H-2x08-PTV01

* Images are for reference only

X2001H-2x08-PTV01

Extended
Manufacturer

XKB Connection

MFR.Part #
X2001H-2x08-PTV01
JLCPCB Part #
C5147821
Package
P=2mm
Description
-40℃~+105℃ 1A 2 250V 2mm 2mm 2x8P 8 Black Brass Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X2001H-2x08-PTV01

* Images are for reference only

X2001H-2x08-PTV01

Extended
Manufacturer

XKB Connection

MFR.Part #
X2001H-2x08-PTV01
JLCPCB Part #
C5147821
Package
P=2mm
Description
-40℃~+105℃ 1A 2 250V 2mm 2mm 2x8P 8 Black Brass Free Hanging Gold Pressure fitting head P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X2001H-2x08-PTV01 Specifications

X2001H-2x08-PTV01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head
Pitch2mm
Current Rating1A
Contact MaterialBrass
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2001H-2x08-PTV01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X2001H-2x08-PTV01 Documents

X2001H-2x08-PTV01 datasheets or manufacturer documentation.

Datasheet: X2001H-2x08-PTV01 Datasheet (PDF)

X2001H-2x08-PTV01 Schematic Symbol & PCB Footprint

The X2001H-2x08-PTV01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.