
* Images are for reference only
X2000WRS-07-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2000WRS-07-6TSN
- JLCPCB Part #
- C2879936
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x7P 250V 2mm 3A 5.7mm 6.8mm 7 7P Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.2133
50+
$0.1711
150+
$0.1530
700+
$0.1164
2800+
$0.1063
4900+
$0.1003
Related Products