
* Images are for reference only
X1515WVS-2x05-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1515WVS-2x05-LPSW
- JLCPCB Part #
- C4054422
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1.5A 1.5mm 100V 10P 2 2x5P 5 9.2mm 9.55mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.1707
10+
$0.9745
30+
$0.8652
300+
$0.7108
600+
$0.6561
900+
$0.6320
Related Products