



X1502WV-03-46V03
- Manufacturer
- MFR.Part #
- X1502WV-03-46V03
- JLCPCB Part #
- C7468755
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3.5mm 3P 4.5mm 6mm Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Plugin,P=1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 100V | |
| Current Rating | 1A | |
| Pins Structure | 1x3P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 3.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Plastic Material | PA46 | |
| Z-Height of the Board | 4.5mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
X1502WV-03-46V03
Extended- Manufacturer
- MFR.Part #
- X1502WV-03-46V03
- JLCPCB Part #
- C7468755
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3.5mm 3P 4.5mm 6mm Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X1502WV-03-46V03
Extended- Manufacturer
- MFR.Part #
- X1502WV-03-46V03
- JLCPCB Part #
- C7468755
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3.5mm 3P 4.5mm 6mm Brass PA46 Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1502WV-03-46V03 Specifications
X1502WV-03-46V03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Plugin,P=1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 100V | |
| Current Rating | 1A | |
| Pins Structure | 1x3P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 3.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Plastic Material | PA46 | |
| Z-Height of the Board | 4.5mm | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1502WV-03-46V03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1502WV-03-46V03 Schematic Symbol & PCB Footprint
The X1502WV-03-46V03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.