
* Images are for reference only
X1321WR-2x37J-C40D18
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1321WR-2x37J-C40D18
- JLCPCB Part #
- C2881856
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1mm 2 250V 2x37P 3A 74P Black Brass Gold Pin Header 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$0.9681
10+
$0.8829
30+
$0.8362
100+
$0.7832
500+
$0.7253
1000+
$0.7140
Related Products