
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 1mm | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 1.27mm | |
| Contact Plating | Gold | |
| Number of Pins | 22P | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Pin Structure | 2x11P | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1321WRS-2x11J-C40D53 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 1mm | |
| Color | Black | |
| Current Rating | 3A | |
| Row Spacing | 1.27mm | |
| Contact Plating | Gold | |
| Number of Pins | 22P | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Pin Structure | 2x11P | |
| Circluar Pins/Square Pins | Pin Header |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1321WRS-2x11J-C40D53. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1321WRS-2x11J-C40D53 datasheets or manufacturer documentation.
Datasheet: X1321WRS-2x11J-C40D53 Datasheet (PDF)
The X1321WRS-2x11J-C40D53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.