
* Images are for reference only
X1321WRS-2x04J-C40D53
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1321WRS-2x04J-C40D53
- JLCPCB Part #
- C5242603
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1mm 2 250V 2x4P 3A 8P Black Brass Gold Pin Header SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4339
200+
$0.1680
500+
$0.1621
1000+
$0.1591