
* Images are for reference only
X1311WRS-24J-C40D42
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1311WRS-24J-C40D42
- JLCPCB Part #
- C5243782
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.27mm 1.27mm 1mm 1x24P 24P 250V 3A Black Brass Gold Pin Header SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.3718
50+
$0.2919
150+
$0.2577
500+
$0.2149
2500+
$0.1959
5000+
$0.1845
Related Products