CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X1270H2-2x08-PTV01
X1270H2-2x08-PTV01 - 1
X1270H2-2x08-PTV01 - 2
X1270H2-2x08-PTV01 - 3
Extended1/3
* Images are for reference only

X1270H2-2x08-PTV01

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X1270H2-2x08-PTV01
JLCPCB Part #
C5147264
Package
-
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 2 250V 2x8P 8 Black Free Hanging Gold Phosphor bronze Pressure fitting head - IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
Package-
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head
Current Rating1A
Pitch1.27mm
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Row Spacing1.27mm
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X1270H2-2x08-PTV01
X1270H2-2x08-PTV01

* Images are for reference only

X1270H2-2x08-PTV01

Extended
Manufacturer

XKB Connection

MFR.Part #
X1270H2-2x08-PTV01
JLCPCB Part #
C5147264
Package
-
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 2 250V 2x8P 8 Black Free Hanging Gold Phosphor bronze Pressure fitting head - IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1270H2-2x08-PTV01

* Images are for reference only

X1270H2-2x08-PTV01

Extended
Manufacturer

XKB Connection

MFR.Part #
X1270H2-2x08-PTV01
JLCPCB Part #
C5147264
Package
-
Description
-40℃~+105℃ 1.27mm 1.27mm 1A 2 250V 2x8P 8 Black Free Hanging Gold Phosphor bronze Pressure fitting head - IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1270H2-2x08-PTV01 Specifications

X1270H2-2x08-PTV01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
Package-
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x8P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head
Current Rating1A
Pitch1.27mm
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Row Spacing1.27mm
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1270H2-2x08-PTV01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X1270H2-2x08-PTV01 Schematic Symbol & PCB Footprint

The X1270H2-2x08-PTV01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.