
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Pins Structure | 2x12P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.3mm | |
| Contact Plating | Tin | |
| Number of Pins | 24P | |
| Contact Material | Brass | |
| Pitch | 1mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1011WVS-2x12S-9TSN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Pins Structure | 2x12P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.3mm | |
| Contact Plating | Tin | |
| Number of Pins | 24P | |
| Contact Material | Brass | |
| Pitch | 1mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1011WVS-2x12S-9TSN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X1011WVS-2x12S-9TSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.