CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X1002WVS-09L-HF-LPSW
X1002WVS-09L-HF-LPSW - 1
X1002WVS-09L-HF-LPSW - 2
X1002WVS-09L-HF-LPSW - 3
X1002WVS-09L-HF-LPSW - 4
Extended1/4
* Images are for reference only

X1002WVS-09L-HF-LPSW

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X1002WVS-09L-HF-LPSW
JLCPCB Part #
C2881300
Package
SMD
Description
-45℃~+125℃ 1 11mm 1A 1mm 1x9P 50V 9 Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackageSMD
Operating Temperature-45℃~+125℃
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)11mm
Voltage Rating50V
Contact PlatingTin
Current Rating1A
Contact MaterialBrass
Pitch1mm
Pins Structure1x9P
Mounting TypeSurface Mount,Vertical
Plastic MaterialLCP
Number of PINs Per Row9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X1002WVS-09L-HF-LPSW
X1002WVS-09L-HF-LPSW

* Images are for reference only

X1002WVS-09L-HF-LPSW

Extended
Manufacturer

XKB Connection

MFR.Part #
X1002WVS-09L-HF-LPSW
JLCPCB Part #
C2881300
Package
SMD
Description
-45℃~+125℃ 1 11mm 1A 1mm 1x9P 50V 9 Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1002WVS-09L-HF-LPSW

* Images are for reference only

X1002WVS-09L-HF-LPSW

Extended
Manufacturer

XKB Connection

MFR.Part #
X1002WVS-09L-HF-LPSW
JLCPCB Part #
C2881300
Package
SMD
Description
-45℃~+125℃ 1 11mm 1A 1mm 1x9P 50V 9 Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1002WVS-09L-HF-LPSW Specifications

X1002WVS-09L-HF-LPSW technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackageSMD
Operating Temperature-45℃~+125℃
Number of Rows1
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)11mm
Voltage Rating50V
Contact PlatingTin
Current Rating1A
Contact MaterialBrass
Pitch1mm
Pins Structure1x9P
Mounting TypeSurface Mount,Vertical
Plastic MaterialLCP
Number of PINs Per Row9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1002WVS-09L-HF-LPSW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X1002WVS-09L-HF-LPSW Schematic Symbol & PCB Footprint

The X1002WVS-09L-HF-LPSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.