
* Images are for reference only
X0815WRS-60AS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0815WRS-60AS-9TV01
- JLCPCB Part #
- C5197684
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 2 500mA 50V 60P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$3.8893
10+
$3.3714
30+
$3.0642
200+
$2.6379
400+
$2.4948
1000+
$2.4304
Related Products