
* Images are for reference only
X0812FVS-14AS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0812FVS-14AS-9TV01
- JLCPCB Part #
- C21261672
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 14P 1A 2 200V 4mm Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 604
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 604
In-stock Item Pricing
Qty Unit Price
1+
$0.3855
10+
$0.3020
30+
$0.2667
100+
$0.2233
500+
$0.2040
1000+
$0.1912
Related Products
Welcome back, may I help you?