
* Images are for reference only
X0811WVS-50AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0811WVS-50AS-LPV01
- JLCPCB Part #
- C49296887
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1A 2 300V 50P Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$1.6230
10+
$1.3801
30+
$1.2289
100+
$1.0729
700+
$1.0037
1400+
$0.9732
Related Products