
* Images are for reference only
X0582FVS-100AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0582FVS-100AS-LPV01
- JLCPCB Part #
- C21261623
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.5mm 100P 2 500mA 60V Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8449
10+
$1.5621
30+
$1.3853
100+
$1.2053
500+
$1.1233
1000+
$1.0880
Related Products