
* Images are for reference only
X0408FVS-40E-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0408FVS-40E-LPV01
- JLCPCB Part #
- C7602568
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 300mA 30V 40P Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.8557
10+
$0.6901
30+
$0.6064
100+
$0.5244
500+
$0.4745
1000+
$0.4488
Related Products