
* Images are for reference only
U263-241N-4BQC13
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U263-241N-4BQC13
- JLCPCB Part #
- C2880589
- Package
- SMD
- Description
- -40℃~+85℃ 1 10000 times 100V 11.8mm 24P 5A Male Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 487
In-stock Item Pricing
Qty Unit Price
1+
$0.6386
10+
$0.5148
30+
$0.4520
300+
$0.3780
600+
$0.3410
900+
$0.3217
Related Products