CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TM-010-M1-RBL
TM-010-M1-RBL - 1
TM-010-M1-RBL - 2
TM-010-M1-RBL - 3
TM-010-M1-RBL - 4
Extended1/4
* Images are for reference only

TM-010-M1-RBL

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
TM-010-M1-RBL
JLCPCB Part #
C2884888
Package
Plugin
Description
-25℃~+75℃ 100,000 cycles 2.6N 30V 30mA 6.1mm 6.2mm No PC Pin SPST Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-25℃~+75℃
Contact Current30mA
Operating Force2.6N
Length6.2mm
Termination StylePC Pin
Voltage Rating30V
Life100,000 cycles
with BracketWith Bracket
CircuitSPST
With LampNo
Mounting TypeThrough Hole
Width6.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TM-010-M1-RBL
TM-010-M1-RBL

* Images are for reference only

TM-010-M1-RBL

Extended
Manufacturer

XKB Connection

MFR.Part #
TM-010-M1-RBL
JLCPCB Part #
C2884888
Package
Plugin
Description
-25℃~+75℃ 100,000 cycles 2.6N 30V 30mA 6.1mm 6.2mm No PC Pin SPST Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM-010-M1-RBL

* Images are for reference only

TM-010-M1-RBL

Extended
Manufacturer

XKB Connection

MFR.Part #
TM-010-M1-RBL
JLCPCB Part #
C2884888
Package
Plugin
Description
-25℃~+75℃ 100,000 cycles 2.6N 30V 30mA 6.1mm 6.2mm No PC Pin SPST Through Hole With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM-010-M1-RBL Specifications

TM-010-M1-RBL technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-25℃~+75℃
Contact Current30mA
Operating Force2.6N
Length6.2mm
Termination StylePC Pin
Voltage Rating30V
Life100,000 cycles
with BracketWith Bracket
CircuitSPST
With LampNo
Mounting TypeThrough Hole
Width6.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM-010-M1-RBL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM-010-M1-RBL Documents

TM-010-M1-RBL datasheets or manufacturer documentation.

Datasheet: TM-010-M1-RBL Datasheet (PDF)

TM-010-M1-RBL Schematic Symbol & PCB Footprint

The TM-010-M1-RBL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.