
* Images are for reference only
TC-TL54-C
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-TL54-C
- JLCPCB Part #
- C2885217
- Package
- Plugin
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 12V 50mA 7.3mm 8.4mm 9.1mm Black No Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products