
* Images are for reference only
TC-1109DE-C-E
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-1109DE-C-E
- JLCPCB Part #
- C318964
- Package
- 弯插,4.6x4.5mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.6N 4.5mm 4.6mm 5.5mm 50mA Black No PC Pin Right Angle Round Button SPST Without Bracket 弯插,4.6x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 574
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0275
1000+
$0.0232
2000+
$0.0206
10000+
$0.0184
20000+
$0.0172
Related Products