



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | Plugin-3P,16.2x10.5mm | |
| Actuator Color | Black | |
| Length | 16.2mm | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Current Rating | 3A | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 19.5mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 10.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-0312SG-11N2BB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | Plugin-3P,16.2x10.5mm | |
| Actuator Color | Black | |
| Length | 16.2mm | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Current Rating | 3A | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 19.5mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 10.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-0312SG-11N2BB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-0312SG-11N2BB datasheets or manufacturer documentation.
Datasheet: SS-0312SG-11N2BB Datasheet (PDF)
The SS-0312SG-11N2BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.