
* Images are for reference only
SK12D07L2B
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SK12D07L2B
- JLCPCB Part #
- C480338
- Package
- 插件,8.6x4.5mm
- Description
- -40℃~+85℃ 10000 times 300mA 4.5mm 4.7mm 50V 8.6mm Black PC Pin Rectangular Columnar SPDT 插件,8.6x4.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1932
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1931
In-stock Item Pricing
Qty Unit Price
1+
$0.0900
50+
$0.0717
150+
$0.0627
1000+
$0.0558
2000+
$0.0503
5000+
$0.0475
Related Products