


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 3 | |
| Color | Black | |
| Current Rating | 25A | |
| Pins Structure | 3x2P | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 23.1mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Pitch | 5mm | |
| Z-Height of the Board | 25.3mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K966140WR-3x02-PTSW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 3 | |
| Color | Black | |
| Current Rating | 25A | |
| Pins Structure | 3x2P | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 23.1mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Pitch | 5mm | |
| Z-Height of the Board | 25.3mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K966140WR-3x02-PTSW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K966140WR-3x02-PTSW datasheets or manufacturer documentation.
Datasheet: K966140WR-3x02-PTSW Datasheet (PDF)
The K966140WR-3x02-PTSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.