
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Terminal | |
| Rated Voltage (Max) | 600V | |
| Contact Plating | Tin | |
| Current Rating | 20A | |
| Contact Material | Brass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K838100TF-BSN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Automotive Connector Terminal | |
| Rated Voltage (Max) | 600V | |
| Contact Plating | Tin | |
| Current Rating | 20A | |
| Contact Material | Brass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K838100TF-BSN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K838100TF-BSN datasheets or manufacturer documentation.
Datasheet: K838100TF-BSN Datasheet (PDF)
The K838100TF-BSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.