



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Rated Voltage (Max) | 100V | |
| Current Rating | 3A | |
| Number of PINs | 3P | |
| Hole/Pin Spacing | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K205001HM-03-PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Type | Automotive Connector Housing | |
| Rated Voltage (Max) | 100V | |
| Current Rating | 3A | |
| Number of PINs | 3P | |
| Hole/Pin Spacing | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K205001HM-03-PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K205001HM-03-PT datasheets or manufacturer documentation.
Datasheet: K205001HM-03-PT Datasheet (PDF)
The K205001HM-03-PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.