



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Number of PINs | 26P | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Hole/Pin Spacing | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K202820WV-2x13S-N0SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Number of PINs | 26P | |
| Contact Material | Brass | |
| Mounting Type | Through Hole | |
| Hole/Pin Spacing | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K202820WV-2x13S-N0SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K202820WV-2x13S-N0SN datasheets or manufacturer documentation.
Datasheet: K202820WV-2x13S-N0SN Datasheet (PDF)
The K202820WV-2x13S-N0SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.