
* Images are for reference only
DPL-05RP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- DPL-05RP
- JLCPCB Part #
- C601501
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 3,000 Cycles 5 PC Pin Piano Key Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 34
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7882
10+
$0.6499
34+
$0.5566
102+
$0.4890
510+
$0.4472
986+
$0.4263
The component is currently unavailable, we recommend an alternative part.
Related Products