
* Images are for reference only
DPL-03RS
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- DPL-03RS
- JLCPCB Part #
- C2884828
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 3 3,000 Cycles PC Pin Piano Key Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 53
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9594
200+
$0.3729
500+
$0.3584
1000+
$0.3520
Related Products